MPB06-1C54-R-SMT-TR

Same Sky
490-MPB061C54RSMTTR
MPB06-1C54-R-SMT-TR

Mfr.:

Description:
Pushbutton Switches Push Button, SPDT, 5.4mm Push, Right Angle, SMD, Tape Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
2,40 € 1.200,00 €
2,31 € 2.310,00 €
2,29 € 5.725,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Sealed
Non-Illuminated
SPDT
PCB Mount
ON - (ON)
Plunger
14 mA
28 VDC
Gull Wing Lead
Gold
Reel
Brand: Same Sky
Maximum Operating Temperature: + 80 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

Push Button Switches

Same Sky Push Button Switches offer a 28VDC maximum rated voltage, 14mA rated current, and -25°C to +80°C operating temperature range. These switches are available with single-pole or double-pole construction with through-hole, right angle, surface-mount, and vertical-mount options. Same Sky Push Button Switches typically provide 20,000 life cycles and offer push-button switch caps as accessories.