MPB03-1C00-VB-D

Same Sky
490-MPB03-1C00-VB-D
MPB03-1C00-VB-D

Mfr.:

Description:
Pushbutton Switches Push Button, SPDT, 0 mm Push, Vertical w/Bracket Terminal, TH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 468

Stock:
468 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,04 € 3,04 €
2,80 € 28,00 €
2,70 € 54,00 €
2,58 € 129,00 €
2,49 € 249,00 €
2,02 € 404,00 €
1,83 € 915,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Sealed
Non-Illuminated
SPDT
Bracket Mount
ON - (ON)
Flush
14 mA
28 VDC
PC Pin
Gold
Box
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Maximum Operating Temperature: + 80 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

Push Button Switches

Same Sky Push Button Switches offer a 28VDC maximum rated voltage, 14mA rated current, and -25°C to +80°C operating temperature range. These switches are available with single-pole or double-pole construction with through-hole, right angle, surface-mount, and vertical-mount options. Same Sky Push Button Switches typically provide 20,000 life cycles and offer push-button switch caps as accessories.