MPB01-1B54-S-CAP-WT-D

Same Sky
490-MPB011B54SCAPWTD
MPB01-1B54-S-CAP-WT-D

Mfr.:

Description:
Pushbutton Switches Push Button, SPST, 5.4mm Push, Straight Terminal, White Cap, TH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 153

Stock:
153 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,04 € 3,04 €
2,69 € 26,90 €
2,61 € 52,20 €
2,13 € 426,00 €
2,07 € 1.035,00 €
2,03 € 2.030,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Sealed
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
Plunger
14 mA
28 VDC
PC Pin
White
Gold
Bulk
Brand: Same Sky
Maximum Operating Temperature: + 80 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Push Button Switches

Same Sky Push Button Switches offer packages as small as 9mm x 6mm, a minimum profile of 5mm, and momentary or maintained versions. These switches feature SPST, SPDT, or DPDT circuit types, as well as off-(on), on-(on), or off-on switch functions. Push button switches from Same Sky have various mounting styles, including panel-mount, surface-mount, or through-hold. Additionally, these models are available with multiple actuator types and colors. Several IP-rated and illuminated options are also available.