MD-80SM

Same Sky
490-MD-80SM
MD-80SM

Mfr.:

Description:
Circular DIN Connectors Mini Din Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.668

Stock:
4.668 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,49 € 14,90 €
1,44 € 36,00 €
1,39 € 69,50 €
1,30 € 130,00 €
1,22 € 305,00 €
1,07 € 808,92 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Circular DIN Connectors
RoHS:  
Mini DIN
Shielded
Silver
PCB Mount
Solder Pin
1 A
100 VAC, 12 VDC
Box
Brand: Same Sky
Contact Material: Phosphor Bronze
Product Type: Circular DIN Connectors
Factory Pack Quantity: 756
Subcategory: Circular Connectors
Unit Weight: 5,290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
SAME SKY