HSS26-B20-P38

Same Sky
179-HSS26-B20-P38
HSS26-B20-P38

Mfr.:

Description:
Heat Sinks heat sink, stamping, TO-218/TO-220, 50.8 x 35 x 8.5 mm, solder pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.246

Stock:
2.246 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,937 € 0,94 €
0,826 € 8,26 €
0,797 € 19,93 €
0,768 € 38,40 €
0,739 € 73,90 €
0,697 € 209,10 €
0,671 € 402,60 €
0,646 € 775,20 €
0,593 € 1.601,10 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-220
PCB
Aluminum
Extruded Axial Fin
19.8 C/W
50.8 mm
35 mm
8.5 mm
Brand: Same Sky
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Heat Sinks
Factory Pack Quantity: 300
Subcategory: Heat Sinks
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541900000
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
854190000
ECCN:
EAR99