HSS-B20-NP

Same Sky
490-HSS-B20-NP
HSS-B20-NP

Mfr.:

Description:
Heat Sinks 38.1 x 12.8 x 12.7mm TO-220 slide in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.823

Stock:
2.823 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,477 € 0,48 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-220
Panel
Aluminum
Formed Fin
23.05 C/W
38.1 mm
12.8 mm
12.7 mm
Brand: Same Sky
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Heat Sinks
Factory Pack Quantity: 500
Subcategory: Heat Sinks
Type: Component
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541900000
CNHTS:
8548000090
CAHTS:
8541900000
USHTS:
8504909690
JPHTS:
8542900006
MXHTS:
8541900299
ECCN:
EAR99