HSS-B20-NP-03

Same Sky
490-HSS-B20-NP-03
HSS-B20-NP-03

Mfr.:

Description:
Heat Sinks 20 x 25.9 x 7.1mm TO-220 clip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,435 € 1.740,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Heat Sinks
Heat Sinks
TO-220
PCB
Aluminum
22.14 C/W
25.4 mm
20 mm
7.1 mm
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Heat Sinks
Factory Pack Quantity: 1000
Subcategory: Heat Sinks
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99