HSS-B20-095H

Same Sky
490-HSS-B20-095H
HSS-B20-095H

Mfr.:

Description:
Heat Sinks 19 x 22 x 11.2mm TO-220 solder pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 5400   Multiples: 450
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,593 € 3.202,20 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-220
Panel
Aluminum
Formed Fin
23.32 C/W
22 mm
15.9 mm
11.2 mm
Brand: Same Sky
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Heat Sinks
Factory Pack Quantity: 450
Subcategory: Heat Sinks
Type: Component
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541900000
CNHTS:
7616991090
CAHTS:
8541900000
USHTS:
8504909690
JPHTS:
8542900006
MXHTS:
8541900299
ECCN:
EAR99