HSS-B20-0635H

Same Sky
490-HSS-B20-0635H
HSS-B20-0635H

Mfr.:

Description:
Heat Sinks 19.05 x 13.21x6.35mm TO-220 solder pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.006
Expected 9/3/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,475 € 4,75 €
0,47 € 11,75 €
0,467 € 46,70 €
0,445 € 111,25 €
0,429 € 214,50 €
0,413 € 413,00 €
0,378 € 756,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-220
Panel
Aluminum
Straight Fin
35.46 C/W
13.21 mm
19.05 mm
6.35 mm
Brand: Same Sky
Color: Black
Packaging: Bulk
Product Type: Heat Sinks
Factory Pack Quantity: 1000
Subcategory: Heat Sinks
Type: Component
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541900000
CNHTS:
8548000090
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
854190000
MXHTS:
8541900299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thermal Management Solutions

Same Sky Thermal Management Solutions are vital to system performance by reducing unwanted heat. The thermal management product line addresses the increasing thermal challenges in today's board-level electronic applications. Same Sky Thermal Management Solutions encompass a range of DC axial fans, blowers, heat sinks, Peltier thermoelectric cooling (TEC) devices, and thermal accessories.

Heat Sinks

Same Sky Heat Sinks are are designed to dissipate heat in natural convection and forced air environments. This line of aluminum and copper heat sinks from Same Sky offers a variety of form factors and package types to meet onboard cooling needs. Fin styles include angled, formed, straight, twisted, vertical, extruded axial, and extruded radial. The heat sink lineup also features a variety of mounting styles, such as adhesive, SMT, and through-hole.