HSC-10

Same Sky
179-HSC-10
HSC-10

Mfr.:

Description:
Heat Sinks heat sink clip for stamped/extruded heat sinks with holes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.106

Stock:
1.106 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,636 € 6,36 €
0,606 € 15,15 €
0,585 € 29,25 €
0,563 € 56,30 €
0,537 € 134,25 €
0,517 € 258,50 €
0,497 € 497,00 €
0,457 € 914,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Heat Sinks
RoHS:  
Accessories and Hardware
28.8 mm
5.6 mm
7.5 mm
Brand: Same Sky
Packaging: Bulk
Product Type: Heat Sinks
Factory Pack Quantity: 1000
Subcategory: Heat Sinks
Type: Clip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heat Sinks

Same Sky Heat Sinks are are designed to dissipate heat in natural convection and forced air environments. This line of aluminum and copper heat sinks from Same Sky offers a variety of form factors and package types to meet onboard cooling needs. Fin styles include angled, formed, straight, twisted, vertical, extruded axial, and extruded radial. The heat sink lineup also features a variety of mounting styles, such as adhesive, SMT, and through-hole.