HSB30-373710

Same Sky
179-HSB30-373710
HSB30-373710

Mfr.:

Description:
Heat Sinks heat sink, BGA, 37.4 x 37 x 10 mm, push pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.394
434
Pending
960
Expected 7/15/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,24 € 2,24 €
1,96 € 19,60 €
1,88 € 47,00 €
1,73 € 83,04 €
1,64 € 157,44 €
1,57 € 452,16 €
1,54 € 813,12 €
1,50 € 1.512,00 €
1,46 € 3.714,24 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA
Adhesive
Aluminum
Vertical Fin
13.8 C/W
37.4 mm
37.4 mm
10 mm
Brand: Same Sky
Color: Black
Packaging: Tray
Product Type: Heat Sinks
Factory Pack Quantity: 48
Subcategory: Heat Sinks
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542900000
CNHTS:
8548000090
USHTS:
8542900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heat Sinks

Same Sky Heat Sinks are are designed to dissipate heat in natural convection and forced air environments. This line of aluminum and copper heat sinks from Same Sky offers a variety of form factors and package types to meet onboard cooling needs. Fin styles include angled, formed, straight, twisted, vertical, extruded axial, and extruded radial. The heat sink lineup also features a variety of mounting styles, such as adhesive, SMT, and through-hole.