HSB03-141406

Same Sky
490-HSB03-141406
HSB03-141406

Mfr.:

Description:
Heat Sinks heat sink, BGA, 14 x 14 x 6 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.740

Stock:
6.740 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,627 € 6,27 €
0,597 € 14,93 €
0,576 € 28,80 €
0,514 € 98,69 €
0,495 € 285,12 €
0,475 € 547,20 €
0,428 € 1.150,46 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA
Adhesive
Aluminum Alloy
Vertical Fin
39.7 C/W
14 mm
14 mm
6 mm
Brand: Same Sky
Color: Black
Packaging: Tray
Product Type: Heat Sinks
Factory Pack Quantity: 192
Subcategory: Heat Sinks
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542900000
CNHTS:
8548000090
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
854290000
MXHTS:
8542900100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BGA Heat Sinks

Same Sky BGA Heat Sinks are ideal for ball grid array (BGA) devices and are measured under four conditions for thermal resistance. These heat sinks carry power dissipation ratings from 1.92W up to 21.74W at +75°C. Made from aluminum or copper with a black anodized or clean finish, the HSB series supports a wide range of sizes, from 8.5mm x 8.5mm to 69.7mm x 69.7mm, with 5mm to 25mm profiles. As adhesive or PCB mountable devices, Same Sky BGA Heat Sinks are essentially simple extrusions where the extruded fins have been crosscut into pins, making them suitable for BGA applications.

Heat Sinks

Same Sky Heat Sinks are are designed to dissipate heat in natural convection and forced air environments. This line of aluminum and copper heat sinks from Same Sky offers a variety of form factors and package types to meet onboard cooling needs. Fin styles include angled, formed, straight, twisted, vertical, extruded axial, and extruded radial. The heat sink lineup also features a variety of mounting styles, such as adhesive, SMT, and through-hole.