GF0661

Same Sky
490-GF0661
GF0661

Mfr.:

Description:
Speakers & Transducers speaker, 66 mm round, 20 mm deep, paper, ferrite, 300 mW, 8 ohm, 300 Hz, solder eyelets

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 799

Stock:
799 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,31 € 4,31 €
3,39 € 33,90 €
3,09 € 77,25 €
2,88 € 144,00 €
2,52 € 252,00 €
2,35 € 470,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
Speakers
Electromagnetic
Frame Mount
300 Hz
86 dBA
8 Ohms
300 mW
Round
Solder Eyelet
- 25 C
+ 70 C
66 mm
20 mm
Ferrite
Paper
Brand: Same Sky
Height: 20 mm
Height - mm: 20 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Factory Pack Quantity: 200
Subcategory: Audio Devices
Unit Weight: 70,467 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99