GF0571

Same Sky
490-GF0571
GF0571

Mfr.:

Description:
Speakers & Transducers speaker, 57 mm round, 18.5 mm deep, paper, ferrite, 250 mW, 8 O, 380 Hz, solder eyelets

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 475

Stock:
475 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 475 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,33 € 6,33 €
4,91 € 49,10 €
4,45 € 111,25 €
4,15 € 207,50 €
3,86 € 386,00 €
3,49 € 1.047,00 €
3,31 € 1.655,00 €
3,29 € 3.290,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
Speakers
Electromagnetic
Frame Mount
380 Hz
86 dBA
8 Ohms
250 mW
Round
Solder Eyelet
- 25 C
+ 70 C
57 mm
18.5 mm
Ferrite
Paper
Brand: Same Sky
Height: 18.5 mm
Height - mm: 18.5 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 68,053 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.