GC0251K

Same Sky
490-GC0251K
GC0251K

Mfr.:

Description:
Speakers & Transducers speaker, 25 x 14 mm, 3.3 mm deep, cloth, Nd-Fe-B, 1 W, 8 ohm, 700 Hz, solder eyelets

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.192

Stock:
3.192 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,95 € 2,95 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
Speakers
Micro
Board Mount
740 Hz
81 dBA
8 Ohms
1 W
Oval
Solder Pad
- 25 C
+ 60 C
14 mm
25 mm
5.2 mm
Neodymium Iron Boron (NdFeB)
Cloth
Brand: Same Sky
Height: 5.2 mm
Height - mm: 5.2 mm
Packaging: Tray
Product Type: Speakers & Transducers
Factory Pack Quantity: 140
Subcategory: Audio Devices
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518290090
CNHTS:
8531809090
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99