FG60-50

Same Sky
490-FG60-50
FG60-50

Mfr.:

Description:
Fan Accessories Fan guard, 60 mm fan, 50 x 50 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 838

Stock:
838 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,937 € 0,94 €
0,785 € 7,85 €
0,719 € 14,38 €
0,688 € 34,40 €
0,656 € 65,60 €
0,59 € 118,00 €
0,585 € 292,50 €
0,571 € 571,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Fan Accessories
Fan Guards and Filters
Guard
50 mm x 50 mm x 4.8 mm
50 mm
50 mm
Brand: Same Sky
Color: Chrome
For Use With: 60 mm Fan
Material: Steel
Packaging: Bulk
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414900090
CNHTS:
8414909090
USHTS:
8414901080
KRHTS:
8414901000
MXHTS:
8414901099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thermal Management Solutions

Same Sky Thermal Management Solutions are vital to system performance by reducing unwanted heat. The thermal management product line addresses the increasing thermal challenges in today's board-level electronic applications. Same Sky Thermal Management Solutions encompass a range of DC axial fans, blowers, heat sinks, Peltier thermoelectric cooling (TEC) devices, and thermal accessories.

Fan Guards and Filters

Same Sky Fan Guards and Filters are designed to complement Same Sky's standard DC fan frame sizes of 40mm, 50mm, 60mm, 70mm, 80mm, 92mm, and 120mm. A 35mm fan guard is also available. These components are available in metal or plastic and in a variety of designs. The metal fan guards feature a steel wire frame with nickel chrome plating, while the plastic fan guards are designed with a black PA-707 material. The fan filters are housed in black PA-707 plastic and use 30PPI polyurethane foam to help keep particulate ingress away from internal components. All of the plastic housing meets UL 94 HB flammability standards, and all of these Same Sky models are RoHS compliant.