FG120-105

Same Sky
490-FG120-105
FG120-105

Mfr.:

Description:
Fan Accessories Fan guard, 120 mm fan, 105 x 105 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 116

Stock:
116
Can Dispatch Immediately
On Order:
1.000
Expected 5/1/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
1,06 € 10,60 €
0,98 € 19,60 €
0,92 € 46,00 €
0,877 € 87,70 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Fan Accessories
Fan Guards and Filters
Guard
105 mm x 105 mm x 5.5 mm
105 mm
105 mm
Brand: Same Sky
Color: Chrome
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
For Use With: 120 mm Fan
Material: Steel
Packaging: Box
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8414900090
CNHTS:
8414909090
USHTS:
8414901080
KRHTS:
8414901000
MXHTS:
8414901099
ECCN:
EAR99

Thermal Management Solutions

Same Sky Thermal Management Solutions are vital to system performance by reducing unwanted heat. The thermal management product line addresses the increasing thermal challenges in today's board-level electronic applications. Same Sky Thermal Management Solutions encompass a range of DC axial fans, blowers, heat sinks, Peltier thermoelectric cooling (TEC) devices, and thermal accessories.

Fan Guards and Filters

Same Sky Fan Guards and Filters are designed to complement Same Sky's standard DC fan frame sizes of 40mm, 50mm, 60mm, 70mm, 80mm, 92mm, and 120mm. A 35mm fan guard is also available. These components are available in metal or plastic and in a variety of designs. The metal fan guards feature a steel wire frame with nickel chrome plating, while the plastic fan guards are designed with a black PA-707 material. The fan filters are housed in black PA-707 plastic and use 30PPI polyurethane foam to help keep particulate ingress away from internal components. All of the plastic housing meets UL 94 HB flammability standards, and all of these Same Sky models are RoHS compliant.