DS03-254-06BE

Same Sky
490-DS03-254-06BE
DS03-254-06BE

Mfr.:

Description:
DIP Switches/SIP Switches DIP Switch, SPST, 2.54 pitch, Raised actuator, right angle, 6 position, Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
112
Expected 5/29/2026
1.176
Expected 8/19/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1,32 €
1,20 € 12,00 €
1,09 € 30,52 €
0,894 € 100,13 €
0,877 € 221,00 €
0,802 € 404,21 €
0,746 € 751,97 €
0,709 € 1.786,68 €
0,683 € 3.423,20 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
6 Position
DIP
Raised
SPST
Solder Pin
25 mA
24 VDC
Actuator Material: Polybutylene Terephthalate (PBT)
Actuator Style: Slide
Brand: Same Sky
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 28
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509050
ECCN:
EAR99