DS03-254-03BE

Same Sky
490-DS03-254-03BE
DS03-254-03BE

Mfr.:

Description:
DIP Switches/SIP Switches DIP Switch, SPST, 2.54 pitch, Raised actuator, right angle, 3 position, Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 467

Stock:
467
Can Dispatch Immediately
On Order:
650
Expected 7/17/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,903 € 0,90 €
0,787 € 7,87 €
0,691 € 34,55 €
0,652 € 65,20 €
0,604 € 151,00 €
0,57 € 285,00 €
0,54 € 540,00 €
0,504 € 1.260,00 €
0,481 € 2.405,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
3 Position
DIP
Raised
SPST
Solder Pin
25 mA
24 VDC
Actuator Material: Polybutylene Terephthalate (PBT)
Actuator Style: Slide
Brand: Same Sky
Contact Material: Copper Alloy
Contact Plating: Gold
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DIP Switches

Same Sky DIP Switches offer piano, rotary, and slide actuator types with 24VDC to 50VDC rated voltage range, 400mA maximum current, and operating temperatures from -60°C to +125°C. These series feature a through-hole or surface mount design, a range of actuator levels, and long, short, or right-angle pins. Same Sky DIP switches further provide a 1.27mm, 2.54mm, or 5.08mm pitch and pole options from 1 up to 16 while meeting the UL 94 V-0 flammability rating and RoHS compliance.