DS02-254-2L-08BE

490-DS02-254-2L-08BE
DS02-254-2L-08BE

Mfr.:

Description:
DIP Switches/SIP Switches DIP Switch, SPST, 2.54 pitch, flat actuator, flat bottom, long pin, 8 position, Blue

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DIP Switches/SIP Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Tube
Non-Illuminated
8 Position
DIP
Flatted
SPST
Solder Pin
25 mA
24 VDC
Actuator Material: Polybutylene Terephthalate (PBT)
Actuator Style: Slide
Brand: Same Sky
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 21
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
USHTS:
8536509050
ECCN:
EAR99