DS01-254-S-06BE

Same Sky
490-DS01-254-S-06BE
DS01-254-S-06BE

Mfr.:

Description:
DIP Switches/SIP Switches DIP Switch, SPST, 2.54 pitch, raised actuator, flat bottom, Short pin, 6 position, Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 2016   Multiples: 28
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,626 € 1.262,02 €
0,584 € 1.471,68 €
0,565 € 2.831,78 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DIP Switches/SIP Switches
RoHS:
Tube
Non-Illuminated
6 Position
DIP
Raised
SPST
Solder Pin
25 mA
24 VDC
Actuator Material: Polybutylene Terephthalate (PBT)
Actuator Style: Slide
Brand: Same Sky
Contact Material: Copper Alloy
Contact Plating: Gold
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 28
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.