DEVKIT-MEMS-005

Same Sky
179-DEVKIT-MEMS-005
DEVKIT-MEMS-005

Mfr.:

Description:
Audio IC Development Tools Dev board MEMS: CMM-3729AB-38116-TR,CMM-2718AB-38316-TR,CMM-3722AT-42116-TR, CMM-3729AT-42316-TR

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
250
Expected 5/15/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,38 € 4,38 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Audio IC Development Tools
RoHS:  
Development Kits
CMM-3729AB-38116-TR,CMM-2718AB-38316-TR,CMM-3722AT-42116-TR, CMM-3729AT-42316-TR
1.6 V to 3.6 V
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Microphone
Product Type: Audio IC Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8519893000
ECCN:
EAR99