CUSA-R80-18-2400-TH

Same Sky
490-CUSAR80182400TH
CUSA-R80-18-2400-TH

Mfr.:

Description:
Proximity Sensors 16.0 mm, 150 Vp-p, 80 Directivity, 0.2-18 m, 39 kHz, Through Hole, Ultrasonic Receiver Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100
Can Dispatch Immediately
On Order:
250
Expected 6/25/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,71 € 2,71 €
2,43 € 12,15 €
2,09 € 20,90 €
1,98 € 99,00 €
1,85 € 185,00 €
1,64 € 820,00 €
1,57 € 1.570,00 €
1,55 € 3.100,00 €
1,49 € 7.450,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Proximity Sensors
RoHS:  
Ultrasonic
0.2 m to 18 m
Through Hole
Analog
Brand: Same Sky
Height: 12 mm
Maximum Frequency: 40 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 150 V
Packaging: Tray
Product Type: Ultrasonic Sensor
Factory Pack Quantity: 50
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
9031809090
USHTS:
9015104000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CUS Ultrasonic Proximity Sensors

Same Sky CUS Ultrasonic Proximity Sensors feature distance ratings from 0 to 18 meters in a range of transmitter, receiver, and transceiver options with analog outputs. The ultrasonic sensors are housed in compact aluminum or plastic cases featuring through-hole, wire leads, or wire leads with connector mounting styles and beam angles from 7° up to 80°. Carrying frequency ratings from 23kHz to 400kHz and voltage ratings from 60VDC to 500VDC, these ultrasonic sensors provide precise measurement in various detection, distance, and proximity applications. Several ultrasonic transceiver models also offer IP67 or IP68 ratings for dealing with moisture and environmental contaminants.