CRJ017-1-TH

Same Sky
490-CRJ017-1-TH
CRJ017-1-TH

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ coupler, 2 port, 6P6C, 6u, mounting flange, unshielded, red insert

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
861
Expected 6/5/2026
5.000
Expected 8/28/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €
2,33 € 23,30 €
2,16 € 54,00 €
2,00 € 200,00 €
1,87 € 467,50 €
1,77 € 885,00 €
1,66 € 1.660,00 €
1,58 € 3.160,00 €
1,56 € 7.800,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Couplers
Modular
Jack (Female)
RJ12
1x1
6P6C
Unshielded
In-Line
Straight
1.5 A
150 VAC
0 C
+ 70 C
Black
User Selectable
Tray
Brand: Same Sky
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms
Mounting Direction: Horizontal
Number of Contacts: 6 Contact
Number of Ports: 1 Port
Number of Positions: 6 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1000
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Modular Connectors

Same Sky Modular Connectors feature RJ10, RJ11, RJ12, RJ13, and RJ45 types. Available in single port, 1 x 2, 2 x 4, 2 x 6, and 2 x 8 port options, these RJ jacks are an easy fit for many applications, including common uses in phone systems, data networks, and low-speed serial connections. Same Sky Modular Connectors are offered with a variety of position, contact, and mounting options. Additional features include shielding, integrated magnetics, LED indicators, high-temperature plastic, and more, depending on the model.