CPT-3084-85L100

Same Sky
179-CPT-3084-85L100
CPT-3084-85L100

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 30mm, Piezo, 18V

In Stock: 536

Stock:
536 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,05 € 4,05 €
3,19 € 31,90 €
2,91 € 72,75 €
2,72 € 136,00 €
2,54 € 254,00 €
2,43 € 663,39 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
REACH - SVHC:
Piezo Buzzer Transducers
85 dB
6 kHz
85 V
70 mA
Wire Leads
Adhesive
30 mm x 8.1 mm
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 30 mm
Height: 8.1 mm
Packaging: Tray
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 273
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531804090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Buzzers

Same Sky Buzzers provide a wide range of audio indicators and transducers. These magnetic and piezo buzzers are useful for audible identification and alerts across many industries and range from compact 3.2mm surface-mount buzzers to larger high-decibel models. Same Sky Buzzers meet the needs of various challenging audio alert applications.