CPT-3010-90T

Same Sky
179-CPT-3010-90T
CPT-3010-90T

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount buzzer, 30mm x 10mm deep, P, 30 VDC, 90dB, Through Hole, Audio Transducer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 360

Stock:
360 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,07 € 2,07 €
1,53 € 15,30 €
1,48 € 37,00 €
1,44 € 72,00 €
1,14 € 114,00 €
1,08 € 270,00 €
0,972 € 466,56 €
0,903 € 1.011,36 €
0,877 € 4.490,24 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Piezo Buzzer Transducers
Piezo Buzzer Indicator
90 dB
2.5 kHz
5 V
1.5 mA
Through Hole
PCB Mount
30 mm
Brand: Same Sky
Height: 12 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 160
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8531804090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Piezo Buzzer Transducers

Same Sky Piezo Buzzer Transducers are externally driven indicators that are available in panel-mount, surface-mount, through-hole mount, or wire leads mounting styles. These devices operate at frequencies up to 4.1MHz. Same Sky piezo transducers offer a 65dB to 115dB sound pressure level (SPL) range and an operating temperature range from -40°C to +120°C. The buzzer transducers are ideal for a variety of consumer electronics, industrial, and portable equipment applications.