CPT-2212-3TH

Same Sky
179-CPT-2212-3TH
CPT-2212-3TH

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount buzzer, 22 mm x 12.2 mm deep, P, 3 V, 90 dB, Through Hole, Audio Transducer

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.024
Expected 6/5/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,705 € 0,71 €
0,675 € 6,75 €
0,642 € 16,05 €
0,56 € 28,00 €
0,53 € 53,00 €
0,517 € 129,25 €
0,488 € 244,00 €
0,446 € 446,00 €
0,427 € 2.135,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Transducers
Piezo Buzzer
90 dB
4 kHz
30 V
Through Hole
PCB Mount
22 mm
22 mm x 10.5 mm
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 10.5 mm
Product Type: Audio Indicators & Alerts
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531804090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Buzzers

Same Sky Buzzers provide a wide range of audio indicators and transducers. These magnetic and piezo buzzers are useful for audible identification and alerts across many industries and range from compact 3.2mm surface-mount buzzers to larger high-decibel models. Same Sky Buzzers meet the needs of various challenging audio alert applications.