CPT-2210-3TH

Same Sky
179-CPT-2210-3TH
CPT-2210-3TH

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount buzzer, 22 mm x 10.5 mm deep, P, 3 V, 74 dB, Through Hole, Audio Transducer

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.461

Stock:
1.461 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,475 € 4,75 €
0,451 € 11,28 €
0,43 € 21,50 €
0,39 € 39,00 €
0,352 € 105,60 €
0,333 € 166,50 €
0,309 € 309,00 €
0,277 € 1.385,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Transducers
Piezo Buzzer
74 dB
2 kHz
30 V
Through Hole
PCB Mount
22 mm
22 mm x 10.5 mm
Brand: Same Sky
Height: 10.5 mm
Packaging: Tray
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 100
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531804090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Buzzers

Same Sky Buzzers provide a wide range of audio indicators and transducers. These magnetic and piezo buzzers are useful for audible identification and alerts across many industries and range from compact 3.2mm surface-mount buzzers to larger high-decibel models. Same Sky Buzzers meet the needs of various challenging audio alert applications.