CPT-191985-SMT-TR

Same Sky
179-CPT-191985-SMTTR
CPT-191985-SMT-TR

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount buzzer, 19 mm x 8.5 mm deep, M, 12 V, 88 dB, Surface Mount, Audio Transducer

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 998

Stock:
998 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1,57 €
1,39 € 13,90 €
1,34 € 33,50 €
1,29 € 64,50 €
1,15 € 115,00 €
1,12 € 280,00 €
1,04 € 520,00 €
1,01 € 1.010,00 €
0,989 € 2.472,50 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Same Sky
Dimensions: 19 mm x 19 mm x 8.7 mm
Frequency: 2 kHz
Height: 8.7 mm
Length: 19 mm
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Product: Transducers
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 88 dB
Subcategory: Audio Devices
Termination Style: SMD/SMT
Type: Piezo Buzzer
Voltage Rating: 30 V
Width: 19 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531804090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Buzzers

Same Sky Buzzers provide a wide range of audio indicators and transducers. These magnetic and piezo buzzers are useful for audible identification and alerts across many industries and range from compact 3.2mm surface-mount buzzers to larger high-decibel models. Same Sky Buzzers meet the needs of various challenging audio alert applications.