CPT-12123-81-SMT-TR

Same Sky
490-CPT1212381SMTTR
CPT-12123-81-SMT-TR

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount buzzer, 12 mm Square, 3 mm deep, 5 Vp-p, 81 dB, SMT, Piezo Audio Transducer, TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 247

Stock:
247
Can Dispatch Immediately
On Order:
1.000
Expected 8/7/2026
2.000
Expected 9/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,42 € 1,42 €
1,11 € 11,10 €
1,01 € 25,25 €
0,946 € 47,30 €
0,877 € 87,70 €
0,798 € 199,50 €
0,793 € 396,50 €
Full Reel (Order in multiples of 1000)
0,694 € 694,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
Transducers
Piezoelectric
81 dB
4 kHz
5 V
5 mA
SMD/SMT
SMD/SMT
12 mm x 12 mm x 3 mm
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 3 mm
Length: 12 mm
Packaging: Reel
Packaging: Cut Tape
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Width: 12 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801000
USHTS:
8531801500
ECCN:
EAR99