CPT-1203-03-SMT-TR

Same Sky
179-CPT-1203-03SMTTR
CPT-1203-03-SMT-TR

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount 12mmx3mm, 3 V, 78 dB, Surface Mount, Transducer

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.389

Stock:
4.389 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,34 € 1,34 €
1,05 € 10,50 €
0,955 € 23,88 €
0,894 € 44,70 €
0,83 € 83,00 €
0,752 € 188,00 €
0,694 € 347,00 €
Full Reel (Order in multiples of 1000)
0,636 € 636,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Transducers
Piezo
75 dB
4 kHz
3 V
SMD/SMT
PCB Mount
12 mm x 12 mm x 3 mm
Brand: Same Sky
Height: 3 mm
Length: 12 mm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Width: 12 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Buzzers

Same Sky Buzzers provide a wide range of audio indicators and transducers. These magnetic and piezo buzzers are useful for audible identification and alerts across many industries and range from compact 3.2mm surface-mount buzzers to larger high-decibel models. Same Sky Buzzers meet the needs of various challenging audio alert applications.