CPS-5952-105PM

Same Sky
490-CPS-5952-105PM
CPS-5952-105PM

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial siren, 59 mm, 52 mm deep, 12VDC, 105dB, warble & hi-low tone, standing panel mount

In Stock: 136

Stock:
136 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,87 € 6,87 €
5,33 € 53,30 €
4,84 € 121,00 €
4,51 € 225,50 €
4,28 € 428,00 €
4,15 € 1.037,50 €
3,68 € 1.840,00 €
3,64 € 3.640,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Industrial
Sirens
Internally Driven
105 dB
Warble
3.5 kHz
24 VDC
130 mA
Wire Lead
Bracket Mount
45 mm x 40 mm x 59 mm
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 59 mm
Length: 45 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 40 mm
Unit Weight: 53,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531804090
USHTS:
8531801500
ECCN:
EAR99