CPS-5449-120PM

Same Sky
490-CPS-5449-120PM
CPS-5449-120PM

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 54mm round, 49mm deep, 12 Vdc, 120 dB, Through Hole, Driving Circuit, Warble & Hi-Lo Tone Siren

In Stock: 202

Stock:
202 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,18 € 6,18 €
4,96 € 49,60 €
4,58 € 114,50 €
4,21 € 210,50 €
3,96 € 396,00 €
3,82 € 1.069,60 €
3,64 € 2.038,40 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Industrial
Sirens
Internally Driven
110 dB
Warble
3.5 kHz
12 VDC
130 mA
Wire Lead
Base Mount
54 mm x 47 mm
Brand: Same Sky
Diameter: 54 mm
Height: 49 mm
Length: 54 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 140
Subcategory: Audio Devices
Width: 54 mm
Unit Weight: 62 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531804090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sirens

Same Sky Sirens utilize magnetic or piezo technology with a built-in driving circuit and offer through-hole or wire-lead mounting styles. These sirens feature sound pressure levels (SPLs) up to 110dB and rated frequencies from 2.5KHz to 2.75KHz. These magnetic or piezo sirens offer a range of variable tones and sounds, including high-low, warble, melodic, continuous, and more. Same Sky Sirens operate in a -40°C to +85°C temperature range and are ideal for security systems, medical devices, and industrial applications.