CPS-4242-100T

Same Sky
490-CPS-4242-100T
CPS-4242-100T

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial siren, 42.5 mm, 42 mm deep, P, 6 15 VDC, 100 dB, Through Hole, Audio Transducer

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 240   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,76 € 2.582,40 €
10,40 € 2.912,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Industrial
Sirens
Internally Driven
100 dB
Siren
4 kHz
12 VDC
200 mA
Solder Pin
42.5 mm x 42 mm
Brand: Same Sky
Diameter: 42.5 mm
Height: 42 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 40
Subcategory: Audio Devices
Unit Weight: 60,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
USHTS:
8531809041
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sirens

Same Sky Sirens utilize magnetic or piezo technology with a built-in driving circuit and offer through-hole or wire-lead mounting styles. These sirens feature sound pressure levels (SPLs) up to 110dB and rated frequencies from 2.5KHz to 2.75KHz. These magnetic or piezo sirens offer a range of variable tones and sounds, including high-low, warble, melodic, continuous, and more. Same Sky Sirens operate in a -40°C to +85°C temperature range and are ideal for security systems, medical devices, and industrial applications.