CPS-4059W-B105PM

Same Sky
179-CPS-4059W-B105PM
CPS-4059W-B105PM

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial siren 4045x59mm bibi tone, white

In Stock: 397

Stock:
397 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,07 € 9,07 €
7,05 € 70,50 €
6,41 € 160,25 €
5,96 € 298,00 €
5,56 € 556,00 €
5,42 € 1.084,00 €
5,01 € 3.006,00 €
4,97 € 4.970,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Sirens
100 dB
Bibi
24 VDC
80 mA
Wire Lead
Bracket Mount
IP44
45 mm x 56 mm x 58 mm
Brand: Same Sky
Height: 56 mm
Length: 58 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 200
Subcategory: Audio Devices
Width: 45 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8531807000
USHTS:
8531809041
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sirens

Same Sky Sirens utilize magnetic or piezo technology with a built-in driving circuit and offer through-hole or wire-lead mounting styles. These sirens feature sound pressure levels (SPLs) up to 110dB and rated frequencies from 2.5KHz to 2.75KHz. These magnetic or piezo sirens offer a range of variable tones and sounds, including high-low, warble, melodic, continuous, and more. Same Sky Sirens operate in a -40°C to +85°C temperature range and are ideal for security systems, medical devices, and industrial applications.