CPS-133150-1125PM

Same Sky
179-CPS-1331501125PM
CPS-133150-1125PM

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial siren 133x150mm 1 tone

In Stock: 263

Stock:
263 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,30 € 13,30 €
9,65 € 96,50 €
9,16 € 219,84 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Sirens
105 dB
One
12 VDC
80 mA
Wire Lead
Bracket Mount
IP44
130 mm x 150 mm
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 130 mm
Height: 147 mm
Length: 150 mm
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 24
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8531809041

Sirens

Same Sky Sirens utilize magnetic or piezo technology with a built-in driving circuit and offer through-hole or wire-lead mounting styles. These sirens feature sound pressure levels (SPLs) up to 110dB and rated frequencies from 2.5KHz to 2.75KHz. These magnetic or piezo sirens offer a range of variable tones and sounds, including high-low, warble, melodic, continuous, and more. Same Sky Sirens operate in a -40°C to +85°C temperature range and are ideal for security systems, medical devices, and industrial applications.