CPS-105100-110SPM

Same Sky
490-CPS-105100110SPM
CPS-105100-110SPM

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial siren, 105 mm, 100 mm deep, 12VDC, 110dB, Warble tone, standing panel mount

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 59 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,18 € 10,18 €
7,93 € 79,30 €
7,21 € 180,25 €
7,08 € 339,84 €
5,99 € 575,04 €
5,76 € 1.658,88 €
5,72 € 3.020,16 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Industrial
Sirens
Internally Driven
110 dB
Warble
12 VDC
600 mA
Wire Lead
Base Mount
88 mm x 105 mm
Brand: Same Sky
Diameter: 88 mm
Height: 105 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 48
Subcategory: Audio Devices
Unit Weight: 350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531804090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sirens

Same Sky Sirens utilize magnetic or piezo technology with a built-in driving circuit and offer through-hole or wire-lead mounting styles. These sirens feature sound pressure levels (SPLs) up to 110dB and rated frequencies from 2.5KHz to 2.75KHz. These magnetic or piezo sirens offer a range of variable tones and sounds, including high-low, warble, melodic, continuous, and more. Same Sky Sirens operate in a -40°C to +85°C temperature range and are ideal for security systems, medical devices, and industrial applications.