CPM1213-02A-01-FST-P7-67

Same Sky
179-PM121302A01FSTP7
CPM1213-02A-01-FST-P7-67

Mfr.:

Description:
Circular Metric Connectors 2 Pins, Field Assembly, Solder Terminal, M12 x 1.0, PG7, A-Coding, Unshielded, PA66 Body, IP67, M12 Female

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 150   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,96 € 894,00 €
5,31 € 1.327,50 €
4,99 € 2.495,00 €
4,41 € 4.410,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
2 Contact
M12
Solder
A Coded
4 A
250 V
IP67
Bulk
Body Style: Straight
Brand: Same Sky
Contact Gender: Female
Contact Plating: Gold
Diameter: 16.5 mm
Gender: Female
Housing Material: Polyamide (PA)
Length: 53 mm
Mounting Type: Cable Mount
Product: Circular Connectors
Shell Style: Receptacle
Shielding: Unshielded
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Field Assembly Circular Connectors

Same Sky M12 Field Assembly Circular Connectors offer either A or B coding, an IP67 protection rating, and 500 mating cycles of mechanical life. M12 connectors feature 3- to 12-pin configurations, free-hanging field assembly, solder or screw terminals, and a wide operating temperature range of -25°C to +80°C. These connectors include both shielded and unshielded options and a UL 94V-0 flammability rating for the PA66 housing. Same Sky M12 Field Assembly Circular Connectors feature a 1.5A to 4A current range, 30V to 250V voltage range, and up to +450°C temperature tolerance for hand soldering.