CPM1209-08A-01-FST-P9-67

Same Sky
179-PM120908A01FSTP9
CPM1209-08A-01-FST-P9-67

Mfr.:

Description:
Circular Metric Connectors 8 Pins, Field Assembly, Screw Terminal, M12 x 1.0, PG9, A-Coding, Unshielded, PA66 Body, IP67, M12 Female

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61
Can Dispatch Immediately
On Order:
150
Expected 3/5/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,03 € 8,03 €
7,11 € 71,10 €
6,80 € 170,00 €
6,58 € 329,00 €
5,99 € 599,00 €
5,90 € 2.950,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
8 Contact
M12
Screw
A Coded
2 A
30 V
IP67
Body Style: Straight
Brand: Same Sky
Contact Gender: Female
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 20 mm
Gender: Female
Housing Material: Polyamide (PA)
Length: 54 mm
Mounting Type: Cable Mount
Product: Circular Connectors
Shell Style: Receptacle
Shielding: Unshielded
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

M12 Field Assembly Circular Connectors

Same Sky M12 Field Assembly Circular Connectors offer either A or B coding, an IP67 protection rating, and 500 mating cycles of mechanical life. M12 connectors feature 3- to 12-pin configurations, free-hanging field assembly, solder or screw terminals, and a wide operating temperature range of -25°C to +80°C. These connectors include both shielded and unshielded options and a UL 94V-0 flammability rating for the PA66 housing. Same Sky M12 Field Assembly Circular Connectors feature a 1.5A to 4A current range, 30V to 250V voltage range, and up to +450°C temperature tolerance for hand soldering.