CPM1205-12A-02-FST-M9-67

Same Sky
179-PM120512A02FSTM9
CPM1205-12A-02-FST-M9-67

Mfr.:

Description:
Circular Metric Connectors 12 Pins, Field Assembly, Solder Terminal, M12 x 1.0, PG9, A-Coding, Shielded, Zinc Alloy Body, IP67, M12 Female

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 150   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,56 € 2.484,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
12 Contact
M12, PG9
Solder
A Coded
1.5 A
30 V
IP67
Body Style: Straight
Brand: Same Sky
Contact Gender: Female
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 16.5 mm
Gender: Female
Housing Material: Zinc Alloy
Length: 52 mm
Mounting Type: Cable Mount
Product: Circular Connectors
Shell Style: Receptacle
Shielding: Shielded
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694020
ECCN:
EAR99

M12 Field Assembly Circular Connectors

Same Sky M12 Field Assembly Circular Connectors offer either A or B coding, an IP67 protection rating, and 500 mating cycles of mechanical life. M12 connectors feature 3- to 12-pin configurations, free-hanging field assembly, solder or screw terminals, and a wide operating temperature range of -25°C to +80°C. These connectors include both shielded and unshielded options and a UL 94V-0 flammability rating for the PA66 housing. Same Sky M12 Field Assembly Circular Connectors feature a 1.5A to 4A current range, 30V to 250V voltage range, and up to +450°C temperature tolerance for hand soldering.