CPIM-4410-80Y

Same Sky
179-CPIM-4410-80Y
CPIM-4410-80Y

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount 5Vdc, 90dB, Oxygen Tone Medical Speaker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 481

Stock:
481 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,72 € 13,72 €
11,37 € 113,70 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Same Sky
Current Rating: 20 mA
Frequency: 4 kHz
Height: 10.25 mm
Mounting Style: Board Mount
Packaging: Tray
Product: Indicators
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 90 dB
Factory Pack Quantity: 72
Subcategory: Audio Devices
Termination Style: Pin
Tone: Beep
Type: Piezo Buzzer Indicator
Voltage Rating: 5 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531809540
USHTS:
8531809041
ECCN:
EAR99

Piezo Buzzer Indicators

Same Sky Piezo Buzzer Indicators are internally driven indicators that come with screw terminals, wire leads, or pin terminals. These buzzer indicators offer a 70dB to 105dB sound pressure level (SPL) range. These models operate at a frequency range of 300Hz to 5000Hz and in a temperature range of -40°C to +115°C. Same Sky Piezo Buzzer Indicators incorporate a driving circuit that eases implementation during development. These indicators are ideal for consumer electronics, medical devices, household electronics, and industrial applications.

CPIM Medical Buzzers

Same Sky CPIM Medical Buzzers offer a 5VDC-rated voltage, 150mA input peak current, and 150Hz to 4000Hz frequency range. These medical buzzers are compliant with IEC 60601-1-8 and feature specific melodies that target different applications. Same Sky CPIM buzzers have Ø44mm x 10.25mm dimensions and an operating temperature range of -30°C to +85°C.