CPI-4232-92FST

Same Sky
490-CPI-4232-92FST
CPI-4232-92FST

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial buzzer, 42.5 mm, 32.5 mm deep, P, 12 VDC, 92 dB, Fast Pulse, Screw Terminals, Audio Indicator

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 400   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,10 € 3.640,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Industrial
REACH - SVHC:
Indicators
Piezoelectric
92 dB
Pulse
2.9 kHz
12 VDC
16 mA
Screw
Panel Mount
42.5 mm x 32 mm
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 42.5 mm
Height: 32 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 40
Subcategory: Audio Devices
Unit Weight: 39,840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
USHTS:
8531801500
ECCN:
EAR99

Piezo Buzzer Indicators

Same Sky Piezo Buzzer Indicators are internally driven indicators that come with screw terminals, wire leads, or pin terminals. These buzzer indicators offer a 70dB to 105dB sound pressure level (SPL) range. These models operate at a frequency range of 300Hz to 5000Hz and in a temperature range of -40°C to +115°C. Same Sky Piezo Buzzer Indicators incorporate a driving circuit that eases implementation during development. These indicators are ideal for consumer electronics, medical devices, household electronics, and industrial applications.