CPI-3213-90PM

Same Sky
490-CPI-3213-90PM
CPI-3213-90PM

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial buzzer, 32 mm x 13.5 mm deep, P, 12 VDC, 90 dB, Panel Mount, Audio Indicator

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.210
Expected 7/17/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,67 € 2,67 €
2,06 € 20,60 €
1,99 € 49,75 €
1,68 € 84,00 €
1,60 € 160,00 €
1,45 € 362,50 €
1,38 € 690,00 €
1,32 € 1.320,00 €
1,30 € 6.500,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Industrial
Indicators
Piezoelectric
90 dB
Single
3.5 kHz
12 VDC
10 mA
Wire Lead
Panel Mount
32 mm x 13.5 mm
Brand: Same Sky
Diameter: 32 mm
Height: 13.5 mm
Packaging: Tray
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 50
Subcategory: Audio Devices
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531804090
CNHTS:
8531801001
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic & Piezo Micro Buzzers

Same Sky Magnetic and Piezo Micro Buzzers are housed in compact, surface-mount packages as small as 3.2mm x 3.2mm. The buzzers feature a profile as low as 1.9mm and are reflow solder-compatible. These magnetic and piezo transducer micro buzzers are externally driven and offer 65dB to 100dB sound pressure levels at 10cm. Same Sky Magnetic and Piezo Micro Buzzers are ideal for a range of portable equipment applications.

Piezo Buzzer Indicators

Same Sky Piezo Buzzer Indicators are internally driven indicators that come with screw terminals, wire leads, or pin terminals. These buzzer indicators offer a 70dB to 105dB sound pressure level (SPL) range. These models operate at a frequency range of 300Hz to 5000Hz and in a temperature range of -40°C to +115°C. Same Sky Piezo Buzzer Indicators incorporate a driving circuit that eases implementation during development. These indicators are ideal for consumer electronics, medical devices, household electronics, and industrial applications.