CPI-2825S-85PM

Same Sky
490-CPI-2825S-85PM
CPI-2825S-85PM

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial buzzer, 28 mm x 25 mm deep, P, 12 VDC, 85 dB, Fast Pulse, Panel Mount, Audio Indicator

In Stock: 150

Stock:
150
Can Dispatch Immediately
On Order:
200
Expected 6/19/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,97 € 3,97 €
3,04 € 30,40 €
2,73 € 68,25 €
2,54 € 127,00 €
2,36 € 236,00 €
2,00 € 600,00 €
1,94 € 970,00 €
1,82 € 1.820,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Industrial
Indicators
Piezoelectric
85 dB
Pulse
3.5 kHz
12 VDC
10 mA
Wire Lead
Panel Mount
28 mm x 25 mm
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 28 mm
Height: 25 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 9,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801001
USHTS:
8531801500
ECCN:
EAR99