CPI-137-24T

Same Sky
490-CPI-137-24T
CPI-137-24T

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount buzzer, 13.9 mm, 7.5 mm deep, P, 24 VDC, 92 dB, Through Hole, Audio Indicator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.792

Stock:
1.792 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,88 € 1,88 €
1,51 € 15,10 €
1,39 € 34,75 €
1,31 € 65,50 €
1,18 € 118,00 €
1,10 € 330,00 €
1,08 € 540,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
REACH - SVHC:
Indicators
Piezoelectric
92 dB
Continuous
4.8 kHz
24 VDC
18 mA
Solder Pin
Through Hole
13.9 mm
13.9 mm x 7.5 mm
Brand: Same Sky
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Height: 7.5 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531804090
CNHTS:
8531801000
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Piezo Buzzer Indicators

Same Sky Piezo Buzzer Indicators are internally driven indicators that come with screw terminals, wire leads, or pin terminals. These buzzer indicators offer a 70dB to 105dB sound pressure level (SPL) range. These models operate at a frequency range of 300Hz to 5000Hz and in a temperature range of -40°C to +115°C. Same Sky Piezo Buzzer Indicators incorporate a driving circuit that eases implementation during development. These indicators are ideal for consumer electronics, medical devices, household electronics, and industrial applications.