CPG-76-PAD

Same Sky
179-CPG-76-PAD
CPG-76-PAD

Mfr.:

Description:
Circuit Board Hardware - PCB Contact Pad, 1.2mm Height

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.867

Stock:
2.867 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 0,53 €
0,399 € 3,99 €
0,343 € 34,30 €
0,316 € 158,00 €
0,305 € 305,00 €
0,29 € 870,00 €
0,276 € 2.760,00 €
0,271 € 6.775,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Circuit Board Hardware - PCB
RoHS:  
Contact Pads
1.2 mm
Unthreaded
1.5 mm
Copper Alloy
Brand: Same Sky
Contact Material: Copper Alloy
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 2 A
Packaging: Bulk
Plating: Gold
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 1000
Subcategory: Hardware
Voltage Rating: 12 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

Pogo Pins & PCB Pins

Same Sky Pogo Pins and PCB Pins feature gold-plated contacts for high reliability and are available in a broad variety of options. The pogo pin lineup includes through-hole, double-end, surface-mount, and wire-mount styles with a wide selection of pad layouts and stroke configurations. These connectors are ideal for a wide range of designs, withstanding up to 100,000 mating cycles. The pogo pins offer mid-compression operating forces from 15gf to 260gf, and recommended working heights from 0.5mm to 14.9mm. The PCB pins from Same Sky feature press-fit terminations, single-end or single-end slotted terminal styles, and a choice of length and pin size configurations. These PCB connectors further offer mounting hole diameters from 0.46mm to 2.4mm.