CPG-09-SMT-B

Same Sky
179-CPG-09-SMT-B
CPG-09-SMT-B

Mfr.:

Description:
Circuit Board Hardware - PCB Pogopin, Surface Mount, Bag Packaging

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.104

Stock:
1.104 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,47 € 4,70 €
0,42 € 42,00 €
0,399 € 199,50 €
0,372 € 372,00 €
0,353 € 706,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Circuit Board Hardware - PCB
RoHS:  
Pogo Pins
Spring-Loaded SMT Pin
2.1 mm
Unthreaded
0.8 mm
Brass Alloy
Brand: Same Sky
Contact Material: Brass
Current Rating: 1 A
Packaging: Bulk
Plating: Gold
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 2000
Subcategory: Hardware
Voltage Rating: 12 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pogo Pins & PCB Pins

Same Sky Pogo Pins and PCB Pins feature gold-plated contacts for high reliability and are available in a broad variety of options. The pogo pin lineup includes through-hole, double-end, surface-mount, and wire-mount styles with a wide selection of pad layouts and stroke configurations. These connectors are ideal for a wide range of designs, withstanding up to 100,000 mating cycles. The pogo pins offer mid-compression operating forces from 15gf to 260gf, and recommended working heights from 0.5mm to 14.9mm. The PCB pins from Same Sky feature press-fit terminations, single-end or single-end slotted terminal styles, and a choice of length and pin size configurations. These PCB connectors further offer mounting hole diameters from 0.46mm to 2.4mm.