CPG-04-N-B

Same Sky
179-CPG-04-N-B
CPG-04-N-B

Mfr.:

Description:
Circuit Board Hardware - PCB Pogopin, Solid Needle, 10.50mm Height, Bulk Packaging

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.208

Stock:
5.208 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,55 € 5,50 €
0,488 € 48,80 €
0,464 € 232,00 €
0,44 € 440,00 €
0,403 € 1.209,00 €
0,402 € 2.010,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Circuit Board Hardware - PCB
RoHS:  
PCB Pins
Single-Ended Press-Fit Pin
10.5 mm
Unthreaded
1 mm, 2 mm
Brass Alloy
Brand: Same Sky
Contact Material: Brass Alloy
Mounting Hole Size: 1.2 mm
Packaging: Bulk
Plating: Gold
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pogo Pins & PCB Pins

Same Sky Pogo Pins and PCB Pins feature gold-plated contacts for high reliability and are available in a broad variety of options. The pogo pin lineup includes through-hole, double-end, surface-mount, and wire-mount styles with a wide selection of pad layouts and stroke configurations. These connectors are ideal for a wide range of designs, withstanding up to 100,000 mating cycles. The pogo pins offer mid-compression operating forces from 15gf to 260gf, and recommended working heights from 0.5mm to 14.9mm. The PCB pins from Same Sky feature press-fit terminations, single-end or single-end slotted terminal styles, and a choice of length and pin size configurations. These PCB connectors further offer mounting hole diameters from 0.46mm to 2.4mm.