CP28372-2

Same Sky
490-CP28372-2
CP28372-2

Mfr.:

Description:
Thermoelectric Peltier Modules 30x30x7.2mm peltier 15.7Vin 2.8A 2-stage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 140   Multiples: 70
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,89 € 6.284,60 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Thermoelectric Peltier Modules
RoHS:  
Thermoelectric Peltier Modules
2-Stage
+ 105 C
30 mm
30 mm
7.2 mm
Brand: Same Sky
Packaging: Bulk
Product: Thermoelectric Coolers
Series: CP28-2
Factory Pack Quantity: 70
Subcategory: Thermoelectric
Termination Style: Wire Lead
Part # Aliases: CP28153072-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8419508090
USHTS:
8419505000
ECCN:
EAR99

Multi-Stage Peltier Modules

Same Sky Multi-Stage Peltier modules consist of two modules mechanically stacked for improved heat-pumping capabilities. This also results in higher temperature differentials, reliable solid-state construction, and precise temperature control. These Thermo Electric Cooling (TEC) devices are ideally suited for high-density, high-power applications and refrigeration and sealed environments where forced air cooling is not an option. Several high-performance multi-stage Peltier modules are also offered with the Same Sky arcTEC™ structure, which delivers longer thermal cycle life and improved thermal performance.

Thermal Management Solutions

Same Sky Thermal Management Solutions are vital to system performance by reducing unwanted heat. The thermal management product line addresses the increasing thermal challenges in today's board-level electronic applications. Same Sky Thermal Management Solutions encompass a range of DC axial fans, blowers, heat sinks, Peltier thermoelectric cooling (TEC) devices, and thermal accessories.

Peltier Thermoelectric Cooling Devices

CUI Peltier thermoelectric cooling (TEC) devices fulfill the thermal management needs of a variety of applications. Ideal for designs where size and weight are limited, these Peltier devices range in size from 10mm to 70mm with profiles as low as 3mm. CUI Peltier TEC devices also have no moving parts, virtually eliminating the need for maintenance. Several high performance Peltier modules built with the arcTEC™ structure are also available, offering improved reliability, performance, and cycle life.

CP Standard Peltier Modules

Same Sky CP Standard Peltier Modules offer precise temperature control, reliable solid-state construction, and quiet operation. The CP series is a reliable solution for high-density, high-power medical and industrial applications, as well as refrigeration and sealed environments where forced air cooling is not an option. Available in either single-stage or two-stage versions, these thermoelectric modules range in size from 3.4mm to 76mm with profiles as low as 1.95mm. Same Sky CP Standard Peltier Modules also feature current ratings from 0.7A to 40A and temperature deltas ranging from 70°C to 105°C.