CP12437

Same Sky
490-CP12437
CP12437

Mfr.:

Description:
Thermoelectric Peltier Modules 40x40x3.8mm peltier 15.4Vin 12.5A wireLd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,02 € 37,02 €
34,35 € 171,75 €
33,28 € 332,80 €
31,98 € 799,50 €
31,06 € 1.553,00 €
30,13 € 3.013,00 €
30,10 € 7.525,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Thermoelectric Peltier Modules
RoHS:  
Thermoelectric Peltier Modules
110 W
+ 75 C
12.5 A
15.4 V
40 mm
40 mm
3.8 mm
Brand: Same Sky
Packaging: Bulk
Product: Thermoelectric Coolers
Series: CP125
Factory Pack Quantity: 50
Subcategory: Thermoelectric
Termination Style: Wire Lead
Unit Weight: 53,636 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8419508090
CNHTS:
8541590000
USHTS:
8418690180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thermal Management Solutions

Same Sky Thermal Management Solutions are vital to system performance by reducing unwanted heat. The thermal management product line addresses the increasing thermal challenges in today's board-level electronic applications. Same Sky Thermal Management Solutions encompass a range of DC axial fans, blowers, heat sinks, Peltier thermoelectric cooling (TEC) devices, and thermal accessories.

CUI Inc Peltier Thermoelectric Modules

CUI Peltier Thermoelectric Modules deliver efficient solid state heat transfer. The modules contain positive and negative charge semiconductor pellets. When DC voltage is applied to the module, heat energy is absorbed by the pellets on one substrate surface and released to the opposite side substrate surface. CUI offers Thermoelectric Modules in a range of sizes from 10mm to 70mm and a maximum rating up to 15A.

Peltier Thermoelectric Cooling Devices

CUI Peltier thermoelectric cooling (TEC) devices fulfill the thermal management needs of a variety of applications. Ideal for designs where size and weight are limited, these Peltier devices range in size from 10mm to 70mm with profiles as low as 3mm. CUI Peltier TEC devices also have no moving parts, virtually eliminating the need for maintenance. Several high performance Peltier modules built with the arcTEC™ structure are also available, offering improved reliability, performance, and cycle life.

CP Standard Peltier Modules

Same Sky CP Standard Peltier Modules offer precise temperature control, reliable solid-state construction, and quiet operation. The CP series is a reliable solution for high-density, high-power medical and industrial applications, as well as refrigeration and sealed environments where forced air cooling is not an option. Available in either single-stage or two-stage versions, these thermoelectric modules range in size from 3.4mm to 76mm with profiles as low as 1.95mm. Same Sky CP Standard Peltier Modules also feature current ratings from 0.7A to 40A and temperature deltas ranging from 70°C to 105°C.